• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 102025 USB-Smartcard/SIM Chip card reader

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan USB Smart Card/SIM card reader with stand USB 2.0 type A Contact Reader Desktop external black

  • Compatible with smart cards/SIM cards with contact chip
  • Ideal for applications with safety-related transactions and transfers
  • For numerous application areas such as healthcare, online banking, entertainment and much more
  • Supports transfer rates in host communication with 480 Mbit/s
  • The robust design and the pedestal makes this device ideal for the desktop

Technical specifications

Product type

Chip card reader

Range of uses

Chip card reader

SIM card reader

Interfaces

USB A (USB 2.0)

Weight

60 g

Cable length

0.90 m

Software included

Yes

Length

63 mm

Height

63 mm

Width

81 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1888268 Manhattan 102025 USB-Smartcard/SIM Chip card reader

User & Safety Instructions

User & Safety Instructions 1888268 Manhattan 102025 USB-Smartcard/SIM Chip card reader

Description

Secure data transfer and access controlSmart card technology can be found in numerous applications today: In the security sector, in financial transactions, in medicine, in loyalty programs in the trade, at toll stations, in time recording and much more. Contact-bound chip cards can be simply inserted in the Manhattan smart card reader and the stored data can thus be reliably exchanged between the card and the host PC. This offers much more security and protection than cards with magnetic strips.Rapid and simple installationThe Manhattan smart card reader is easily installed via the USB port. All common operating systems from Windows to iOS up to Linux are supported. No additional cables or an external power supply are required.

This text is machine translated.

Features

  • Supported Cards: Smart card/SIM (with SIM-Clip)
  • Transfer rates up to 480 MBit/s Memory Cards:
  • CPU Card: conforms to ISO 7816-1, 2, 3, 4 (supports T=0 and T=1 protocols), PC/SC Version 1.0 /2.0 standard and EMC 4.0
  • Memory Card: Synchronous 2-line, 3-line, 4432, 4442, 4418, 4428, SLE AT88SC1608, 45 D041 and I2C interface
  • PC/SC compliant 1.0 /.0, CT-API Software Library (SDK)
  • LED: current display, activity display
  • Current: USB 5V + 5%; consumption, 60 mA max.
  • Contact Smart/SIM card slot.
  • Integrated USB type A cable: 0.9 m
  • Operating temperature: 0 - 40°C
  • Storage temperature: -20 to 60 °C
  • Air humidity (non-condensing) 0 - 96%

Scope of delivery

  • USB-Smartcard-/SIM-card reader with pedestalQuick guide

System requirements

  • Windows XP/Vista/7/8.1/10 or Mac OS 9 or higher, or Linux

More interesting products

(*All information is plus legal VAT)