• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QUIO QU-POS-170 PoS terminal

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Contactless payment terminal

  • Payment terminal for game and vending machines, electric charging stations, petrol stations, etc.

Technical specifications

  • CPU : 32-bit secure CPU, ARM11Memory: 128MB Flash, 64MB SDRAMKeypad 10 alphanumeric buttons, 8 function pockets, 1 power switchPeripheral Port 1x Mini USB, Supports Charging & USB 2.0, OTGpower supply 5V DC, 1ALi-Polymer Battery 2600mAh, 3.7 VOperating temperature 0°C – 50°C.Relative humidity 10% – 90%
Product type

PoS terminal

Range of uses

Mobile payment

Interfaces

GPRS Quad Band

Display size

2.8″ 320×240 TFT LCD

Weight

400 g

Length

170 mm

Height

85 mm

Width

55 mm

LCD

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568439 QUIO QU-POS-170 PoS terminal

Information

Information 2568439 QUIO QU-POS-170 PoS terminal

Description

RFID POS payment terminal for IC, magnetic contact & RFID cards. (Wireless Payment Terminal)

This text is machine translated.

Features

  • 128MB FLASH, 64MB SDRAM 10 alphanumeric buttons, 8 function pockets, 1 power switchGPRS, optional 4GThermal Printer (Width: 58mm, Diameter: 40mm) 1/2 SAM, 1 SIM

Scope of delivery

  • Charging cable USB Mini

More interesting products

(*All information is plus legal VAT)