• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QUIO QM-950-4-HF-2.0 Chip card reader

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RS485 MODBUS RTU RFID module / E CHARGING columns

  • E-charging columns NFC payment module

Technical specifications

  • Supply voltage: DC 9V to 24VTemperature range: -20 °C to 70 °CStatus LED: Red / blueSignal transmitter: Magnetic buzzerTamper protection: Case open detect/alarm function included
Product type

Chip card reader

Range of uses

E-charger modbus reader

Interfaces

RS485

Weight

200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568443 QUIO QM-950-4-HF-2.0 Chip card reader

User & Safety Instructions 2568443 QUIO QM-950-4-HF-2.0 Chip card reader

Download

Download 2568443 QUIO QM-950-4-HF-2.0 Chip card reader

Description

RFID / NFC / Modbus RTU reader, which is especially suitable for the area of NFC & RFID charging points - also with app. It is directly connected to your system via the built-in Modbus RTU RS 485 interface.

This text is machine translated.

Features

  • Tamper protection: Case open detected / alarm function includedSignal transmitter: Magnetic buzzerStatus LED: Red/green

More interesting products

(*All information is plus legal VAT)