• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black 355605 double shielding, ribbon, Flat HDMI cable

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan flat high-speed HDMI cable with Ethernet channel 4K@60Hz UHD HDMI plug to HDMI plug 1 m HDR HEC ARC gold-plated contacts black

  • Flat, non-knotted design, ideal for laying cables in walls, cable channels, skirting boards and under carpets
  • High Dynamic Range (HDR) for perfect contrast and brilliant colors
  • Supports Dolby vision™ and Dolby Atmos®
  • HDMI Consumer Electronics Control (CEC) to use a single remote control for all compatible HDMI devices
  • Supports 3D video and Deep Color up to 48 bits per pixel
  • This text is machine translated.

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

double shielding

ribbon

Flat

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Flat

Copper

30

Shielding

Full shielding

Weight

0.083

Description

Features

  • Standards and certificates
  • CE
  • RoHS
  • FCC
  • UL
  • General
  • 4K resolution (3840 × 2160) at 60 Hz
  • HDCP 2.2
  • CEC
  • HDR support
  • Arc support
  • Connectivity
  • 2 x HDMI 19-pin Plug
  • Gold-plated contacts
  • Cable
  • AWG 30
  • Double shielding: Aluminum foil and Mylar braid
  • Electric strength: 300 V/DC
  • Insulation resistance 5 MΩ
  • Contact resistance: 10 Ω
  • PVC sheath
  • Length: 1 m
  • Further dimensions: 13 mm ± 0.2 mm (width), 3.5 ± 0.2 mm (height)
  • Weight 65 g
  • Ambient conditions
  • Ambient temperature: 0 - 40°C
  • Storage temperature -20°C - 60°C.
  • Humidity (non-condensing): 0 - 96%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.