• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan HDMI Cable HDMI-A plug, HDMI-A plug 1.80 m Black 355346 Audio Return Channel, gold plated connectors HDMI cabl

1/6
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan certified Premium High Speed HDMI cable with Ethernet channel 4K@60Hz HEC ARC 3D 18 Gbit/s bandwidth HDMI plug to HDMI plug shielded black 1.8 m.

  • Supports 4K@60Hz resolution in Ultra High Definition (UHD) as well as 3D video and Deep Color
  • Supports HDMI Ethernet Channel (HEC)
  • High-speed Ethernet, bi-directional network connection with up to 100 Mbit/s.
  • Supports HDMI Audio Return Channel (ARC)
  • Arc transmits the audio output from the TV directly to your sound system; no additional cable required

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

1.80 m

Factory colour

Black

Cable features

Audio Return Channel

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Full shielding

Weight

0.097

UKCA

yes

Description

Certified premium quality for Ultra High Definition
This Manhattan HDMI cable fully complies with the official premium specifications of the HDMI license organization. This cable thus receives the "Premium Certified" label, which guarantees features such as support for 4K@60Hz, HDR, 18 Gbit/s bandwidth and much more.

This text is machine translated.

Features

  • General
  • 4K resolution (3840 × 2160) at 60 Hz
  • 4:4:4 chroma subsampling
  • HDR support
  • Bandwidth: 18 Gbps at 600 MHz
  • HEC support
  • Arc support
  • Meets or exceeds current HDMI standards
  • Length: 1.8 m
  • Connectivity
  • 2 x HDMI 19-pin Plug
  • Gold-plated contacts
  • Cast PVC sheath
  • Integrated strain relief
  • Cable
  • AWG 30
  • Double shielded.
  • Nominal current: 0.5 A
  • Withstand voltage 300V
  • Insulation resistance 5 MOhm
  • Line resistance: 5 ohms
  • Plastic sheath
  • Ambient conditions
  • Operating temperature: 0 - 40°C
  • Storage temperature: -20 – 60°C.
  • Humidity (non-condensing): 0 – 96%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.