• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Laptop bag Big Apple Suitable for up to: 43,9 cm (17,3") Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan Big Apple Notebook Computer Briefcase, Top Load, Fits Most Widescreens Up To 17"

  • Large padded compartment with adjustable divider for notebook computer protection
  • Comfortable padded shoulder strap
  • Heavy-duty handle
  • Ultra-lightweight: only 49 oz.
  • Compartments for your files and accessories
  • Two front compartments, large notebook area and back expandable compartment with three file folders

Technical specifications

Product type

Laptop bag

Suitable for

43,9 cm (17,3")

Inside width

46 cm

Inside height

35 cm

Internal depth

6 cm

Width

11 cm

Height

36 cm

Depth

46 cm

Material

Polyester

Weight

1.39 kg

Factory colour

Black

Dim

(W x H x D) 11 x 36 x 46 cm

Material (details)

95% polyester / 5% PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 877154 Manhattan Laptop bag Big Apple Suitable for up to: 43,9 cm (17,3") Black

Description

The best case for success.
From Wall Street to Main Street, the Manhattan Big Apple Notebook Computer Briefcase has what it takes to carry business to the skies or on the road. Its twin front pockets secure computer accessories, cables and other equipment while an expandable rear pocket with three file folders hold and keep papers and files smooth and flat. Three pens loops and an ID/business card holder keep writing instruments and cards ready for the best first impression. The cushioned handle and adjustable, non-slip removable shoulder strap make it easy to carry and lift into overhead bins and racks.

Take Business and Computing Almost Anywhere
The large padded computer compartment with adjustable divider protects and accommodates most notebook computers with widescreens up to 17". The top-load design quickly and easily helps business travelers unload and load a notebook computer at airport security inspections. Lightweight and roomy, it makes an ideal mobile computing workspace.

Classic Style Designed to Perform
The exterior and interior are carefully constructed of lightweight, durable, easy-care materials that resist water and wear. Heavy-duty hardware including zippers with sturdy pulls ensures smooth operation with fewer snags. Manhattan Notebook Computer Cases combine superior computer protection and attractive styling with comfort and convenience when traveling across town, cross-country or around the world.

Features

  • Includes pen loops, ID/business card holder, digital device, storage and file pockets
  • Adjustable shoulder strap: 1.1 m (46 in.); removable
  • 95% polyester / PVC 5% PVC exterior; 100% polyester interior with expanded polyethylene (EPE) foam
  • Exterior: 36 x 46 x 11 cm (14 x 18.25 x 4.25 in.)
  • Computer compartment: 35 x 46 x 6 cm (13.75 x 18 x 2.5 in.)*
  • 1.39 kg (49 oz.)
  • * Always measure notebook computer exterior to determine compatibility. All bag dimensions are approximate and may vary slightly.

Scope of delivery

  • Manhattan notebook-bag Big Apple up to size 43.94cm (17.3 ")