• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan USB cable USB 2.0 USB-B plug, USB-C® plug 2.00 m Black 354950

1/4
Product type
USB cable
Cable specs
USB 2.0
Connection type
USB-B to USB-C®
Connections
USB-B plug
USB-C® plug
Cable length
2.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan USB 2.0 Type C cable Type C connector to Type B connector, 480 Mbps 2 m black

  • USB 2.0 type B plug to type C plug
  • For connecting a USB type B device to a USB hub or PC with USB 2.0 type C port
  • Supports transfer rates of up to 480 Mbit/s and charges with up to To 3 A.
  • USB 2.0 for fast, loss-free data transfer

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Connection type

USB-B to USB-C®

Connections

USB-B plug

USB-C® plug

Factory colour

Black

Cable length

2.00 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

USB-C®

Type A

USB 2.0 connector C

Type B

USB 2.0 connector B

No. of A connectors

1 x

No. of B connections

1 x

Description

Printer cables and more
This Manhattan connection cable is often used for connecting printers to a PC or notebook. While many printers require the USB-B plug, the USB-C plug is connected to the USB port on your computer. You benefit from fast data transfer rates of up to 480 Mbit/s on Windows and MAC systems, for fast, reliable transmissions. Shielding and molded PVC connectors with strain relief ensure best connectivity without interference.

This text is machine translated.

Features

  • Nickel plated
  • Molded PVC grommet
  • Cable
  • AWG 22+30
  • Shielded
  • Withstand voltage 300V
  • Insulation resistance 10 MΩ
  • Contact resistance: 2 Ω max.
  • Plastic sheath

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.