• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan USB cable USB 2.0 USB-C® plug 3.00 m Black 354882

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan USB 2.0 Type C cable Type C connector to Type C connector 480 Mbit/s 3 m black

  • USB type C plug to USB type C plug
  • For connecting two USB 2.0 type C devices
  • Supports transfer rates of up to 480 Mbit/s and charges with up to To 3 A.
  • USB 2.0 for fast, loss-free data transfer

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

3.00 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

USB-C®

Type A

USB 2.0 connector C

Type B

USB 2.0 connector C

No. of A connectors

1 x

No. of B connections

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356816 Manhattan USB cable USB 2.0 USB-C® plug 3.00 m Black 354882

Description

This Manhattan USB 2.0 cable connects the USB-C ports of peripherals and accessories to USB-C ports of PCs, Ultrabooks, tablets, smartphones and more. Transfer rates of up to 480 Mbit/s and comprehensive shielding provide for fast, reliable connectivity without interference.

This text is machine translated.

Features

  • Nickel plated
  • Molded PVC grommet
  • AWG 23 + 28 + 30
  • Shielded
  • Withstand voltage 300V
  • Insulation resistance 10 MOhm
  • Resistance: 2 Ω
  • Plastic sheath

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)