• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AA3001 Aluminum box table with melamine plate for standing activities, WxDxH = 1000 x 600 x 900-917 mm Light gr

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1000 mm x 600 mm

Width

1000 mm

Max. load (table)

200 kg

Factory colour

Light grey

Depth

600 mm

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

917 mm

Height (min.)

900 mm

Material

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2222263 Manuflex AA3001 Aluminum box table with melamine plate for standing activities, WxDxH = 1000 x 600 x 900-917 mm Light gr

Description

With the optically appealing ALU box table with closed aluminum frames, you achieve optimum flexibility. The ALU box table is ideally suited for light assembly, testing or laboratory work places with standing activities. Combined with the ALU construction components, this creates a particularly flexible, visually beautiful and well-thought-out workplace. Flexible aluminum profiles also enable the most individual customer dimensions. Please ask us! The ALU box table can be height-adjusted by 17 mm in case of uneven ground with the help of the adjustable feet. The height is thus 878-895 mm plus plate thickness. The ALU box table consists of a flexible and resistant table frame made of natural anodized aluminum profiles 45 x 45 mm, with 2 base frames and 3 frames. The adjustable feet are used for ground compensation up to 17 mm. The ALU box table can withstand loads of up to 200 kg when the load is evenly distributed. The light-gray melamine table top 22 mm thick, 1000 mm wide and 600 mm deep, consists of a melamine resin coating on E 1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The tabletop is suitable for work without higher mechanical and chemical requirements.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.