• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AA3045 Aluminum box table with multiplex plate for standing activities, WxDxH = 1500 x 600 x 900-917 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aluminum box table with multiplex plate for standing activities, WxDxH = 1500 x 600 x 900-917 mm

Our service for you

Technical specifications

Dim

(W x D) 1500 mm x 600 mm

Product type

Desk

Width

1500 mm

Max. load (table)

200 kg

Depth

600 mm

Material (worktop)

Multiplex

Features

Height-adjustable

Max. height

917 mm

Height (min.)

900 mm

Material

Aluminium

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2222276 Manuflex AA3045 Aluminum box table with multiplex plate for standing activities, WxDxH = 1500 x 600 x 900-917 mm

Description

With the optically appealing ALU box table with closed aluminum frames, you achieve optimum flexibility. The ALU box table is ideally suited for light assembly, testing or laboratory work places with standing activities. Combined with the ALU construction components, this creates a particularly flexible, visually beautiful and well-thought-out workplace. Flexible aluminum profiles also enable the most individual customer dimensions. Please ask us! The ALU box table can be height-adjusted by 17 mm in case of uneven ground with the help of the adjustable feet. The height is thus 878-895 mm plus plate thickness. The ALU box table consists of a flexible and resistant table frame made of natural anodized aluminum profiles 45 x 45 mm, with 2 base frames and 3 frames. The adjustable feet are used for ground compensation up to 17 mm. The ALU box table can withstand loads of up to 200 kg when the load is evenly distributed. The oiled multiplex table top 22 mm thick, 1500 mm wide and 600 mm deep, consists of a beech multilayer plate of quality class I/III. The multiplex table top is lubricated crosswise, water-proof under high pressure in accordance with DIN 68705 IF (IW67) and environmentally friendly. All edges and corners are ground and chamfered. A clear painting of the multiplex plate is possible on request. The multiplex table top is used wherever high mechanical loads, such as in the assembly and production areas, are required. Due to the gluing, the table top can also be used for occasional work with damp materials.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.