• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AS1162.7035 Underdesk magazine, mobile 1125 x 500 mm, without bracket RAL 7035 light gray Light grey

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Underdesk magazine, mobile 1125 x 500 mm, without bracket RAL 7035 light gray

Our service for you

Technical specifications

  • For table width: 1750 mm
Dim

(W x H x D) 1500 x 160 x 500 mm

Product type

Side table

Width

1500 mm

Height

160 mm

Max. load (table)

75 kg

Factory colour

Light grey

Depth

500 mm

Features

On wheels

Type

Underdesk magazine without bracket

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 169222 Manuflex AS1162.7035 Underdesk magazine, mobile 1125 x 500 mm, without bracket RAL 7035 light gray Light grey

Description

You can use the space beneath the table plate! By attaching an underdesk magazine under the table top gain additional loading area directly at the ent and packaging work place. Due to the mobility the underdesk magazine can be used at different work place very flexibly and quickly. This mobile underdesk magazine is for pool tables with a table width of 1750 mm pack. Included are 4 swivel castors with a diameter of 75 mm. For your safety, all castors with a locking device.
Load-carrying capacity of the underdesk magazine at evenly distributed load of 75 kg. The underdesk magazine has a width of 1500 mm, a depth of 500 mm and a height of 160 mm. The floor consists of a melamine resin coating on E1 (emission class 1) 3-layer clamping plate with two-sided fine structure. It is largely abrasion and scratch-proof as well as glare-free. The smooth surface is easy to clean.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)