User & Safety Instructions 2223565 Manuflex AS1201.5012 AS1201.5012 Caster axle set Load capacity (max.): 120 kg 1 pc(s)
Description
Use the storage space under the table top! By using a roller axle set, you can store your packaging rollers under the packing table in a space-saving way. Thus, the working area next to the packing table remains free and the traffic routes are not blocked. The roller axle set for undertable mounting, is suitable for PACKPOOL packing tables with a table width of 1500 mm. It is used to hold paper and film rolls with a diameter of up to 700 mm and a roll width of 1000 mm. The delivery includes an anthracite axle tube and two infinitely height adjustable brackets, which are attached to the struts of the foot frames. The height of the columns is 145 mm. They are used to hold the axle tube under the table top. The brackets are made of steel and are powder coated in light blue RAL 5012. The roller axle set can be loaded with a uniformly distributed load of 120 kg. The roller axle set has a length of 1130 mm and a diameter of 24 mm.
This text is machine translated.
Description
Use the storage space under the table top! By using a roller axle set, you can store your packaging rollers under the packing table in a space-saving way. Thus, the working area next to the packing table remains free and the traffic routes are not blocked. The roller axle set for undertable mounting, is suitable for PACKPOOL packing tables with a table width of 1500 mm. It is used to hold paper and film rolls with a diameter of up to 700 mm and a roll width of 1000 mm. The delivery includes an anthracite axle tube and two infinitely height adjustable brackets, which are attached to the struts of the foot frames. The height of the columns is 145 mm. They are used to hold the axle tube under the table top. The brackets are made of steel and are powder coated in light blue RAL 5012. The roller axle set can be loaded with a uniformly distributed load of 120 kg. The roller axle set has a length of 1130 mm and a diameter of 24 mm.
This text is machine translated.
What kind of Castors & Wheels are you looking for?