(L x W) 1500 mm x 1500 mm
1500 mm
800 kg
Brilliant blue (RAL 5007)
800 mm
Plywood
1
Height-adjustable
25 kg
870 mm
760 mm
Steel
1500 mm
Yes
User & Safety Instructions 2235406 Manuflex AU5501.5007 Complete working table Basic UNIVERSAL standard with melamine plate, WxDxH = 1500 x 800 x 760-870 m
The necessary accessories are required to use the article as described.