• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU5501.5021 Complete working table Basic UNIVERSAL standard with melamine plate, WxDxH = 1500 x 800 x 760-870 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete working table Basic UNIVERSAL standard with melamine plate, WxDxH = 1500 x 800 x 760-870 mm

Our service for you

Technical specifications

Dim

(L x W) 1500 mm x 1500 mm

Width

1500 mm

Max. load (table)

800 kg

Factory colour

Water blue

Depth

800 mm

Material (worktop)

Plywood

No. of drawers

1

Features

Height-adjustable

Load capacity per drawer

25 kg

Max. height

870 mm

Height (min.)

760 mm

Material

Steel

Length

1500 mm

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235408 Manuflex AU5501.5021 Complete working table Basic UNIVERSAL standard with melamine plate, WxDxH = 1500 x 800 x 760-870 m

Description

Save yourself a long search and laborious compilation of individual work-style components, use our experience! With the Universal working table in the field-proven and economical offer compiled by our experts, you create the optimum basis for the work area. Ideal for any application, whether as single or series work table or due to the versatile accessories as a fully equipped assembly or test workplace . THE Universal Standard working table in water blue RAL 5021, 1500 mm wide and 800 mm deep is extremely stable and durable through the self-supporting steel frame. It has a telescopic clamp screw height adjustment of 738-848 mm plus table plate thickness for different working heights in sitting and standing activities. Due to the very high load capacity of 800 kg (with uniform load distribution), the table is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 2 steel profile frames 50 x 40 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high quality powder coated in water blue RAL 5021. The light-gray melamine table top 22 mm thick, 1500 mm wide and 800 mm deep, consists of a melamine resin coating on E 1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The table top is suitable for work without higher mechanical and chemical requirements such as shipping. The scope of delivery includes a single drawer, which provides for an optimal storage of your tools and small parts directly at the workplace. The reinforced steel design makes the single drawer extremely stable and warp-free. The drawer is roller-bearing and can be extended up to 60%. The shelf is made of sheet steel and punched in a 36 mm grid. It has a large black, handy handle bar with a label and a transparent cover. The load capacity of the single drawer is 25 kg. The single drawer has a width of 425 mm, a depth of 550 mm and an aperture height of 135 mm. The drawer is in water blue RAL 5021 high quality powder coated. THE Universal Standard workbench can be extended to a row workplace at any time and without restriction with additional add-on tables (Universal Standard mounting table product number: AU6051.5021). The work table can also be extended with an intermediate floor for optimum use of storage space (intermediate floor product number: ZB3677).

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.