• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB4001.3003 Mobile BASE with melamine table top in ruby red RAL 3003, WxDxH 750 x 500 x 850 mm Ruby red

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobile BASE with melamine table top in ruby red RAL 3003, WxDxH 750 x 500 x 850 mm

Our service for you

Technical specifications

Dim

(W x H x D) 750 x 850 x 500 mm

Width

750 mm

Height

850 mm

Max. load (table)

250 kg

Factory colour

Ruby red

Depth

500 mm

Material (worktop)

Plywood

Features

On wheels

Material

Steel

Expandable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2217367 Manuflex BB4001.3003 Mobile BASE with melamine table top in ruby red RAL 3003, WxDxH 750 x 500 x 850 mm Ruby red

Description

The mobile SIDE table BASE with melamine table top is an inexpensive and flexible side table trolley for various applications in production, storage and shipping. The load capacity of 250 kg with uniform load distribution meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. The mobile version is also flexible and adaptable to production and production changes. Where the side table is needed, it can be easily moved and adjusted. If it is no longer needed, it can also be used elsewhere. Due to the simple mounting the side table is immediately ready for use. The table is equipped with a stable steel frame frame frame with 33 mm Ø round tube feet and 60 mm high frames. The frame is high quality powder coated in ruby red RAL 3003. The side table is equipped with 2 steering wheels and 2 Bock TPE wheels (thermoplastic elastomers), Ø 125 mm. For your safety, both castors are equipped with locking devices in accordance with EN 1757-3 . The table BASE has a width of 750 mm, a depth of 500 mm and a total height of 850 mm. It has a high-quality powder coating in ruby red RAL 3003. The side table is equipped with a light gray melamine table top. The melamine table top 22 mm thick, 750 mm wide and 500 mm deep, consists of a melamine resin coating on emission class 1 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The tabletop is suitable for work without higher mechanical and chemical requirements.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.