• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB4004.7016 Mobile BASE with sheet metal surface plate in anthracite RAL 7016, WxDxH 750 x 500 x 850 mm Anthrac

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobile BASE with sheet metal surface plate in anthracite RAL 7016, WxDxH 750 x 500 x 850 mm

Our service for you

Technical specifications

Dim

(W x H x D) 750 x 850 x 500 mm

Width

750 mm

Height

850 mm

Max. load (table)

250 kg

Factory colour

Anthracite

Depth

500 mm

Material (worktop)

Plywood

Features

On wheels

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2217381 Manuflex BB4004.7016 Mobile BASE with sheet metal surface plate in anthracite RAL 7016, WxDxH 750 x 500 x 850 mm Anthrac

Description

The mobile BASE with sheet-metal surface table top is an inexpensive and flexible side table trolley for a wide range of applications in production, storage and shipping. The load capacity of 250 kg with uniform load distribution meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. The mobile version is also flexible and adaptable to production and production changes. Where the side table is needed, it can be easily moved and adjusted. If it is no longer needed, it can also be used elsewhere. Due to the simple mounting the side table is immediately ready for use. The table is equipped with a stable steel frame frame frame with 33 mm Ø round tube feet and 60 mm high frames. The frame is high-quality powder coated in anthracite RAL 7016. The table BASE has a width of 750 mm, a depth of 500 mm and a total height of 850 mm. The side table is equipped with two steering wheels and two Bock TPE wheels (thermoplastic elastomers), Ø 125 mm. For your safety, both castors are equipped with locking devices in accordance with EN 1757-3 . The side table is supplied with a galvanized sheet metal surface table top. The sheet-metal surface table top 22 mm thick, 750 mm wide and 500 mm deep, consists of galvanized 1.5 mm thick fine sheet, which is mounted on an E-1 (emission class 1) 3-layer quality panel. The long sides are U-shaped. It is abrasion, shock and impact resistant, resistant, heat/solder, oil and grease resistant. As a result, the sheet-metal surface table top is suitable for mechanical work with heavy, angular, hot or oily work materials such as in car workshops, paint shops, welding work as well as in steel, machine and metal construction.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.