• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB4011.7016 Side table BASE mobile with melamine table top in anthracite RAL 7016, WxDxH 1000 x 600 x 850 mm An

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Side table BASE mobile with melamine table top in anthracite RAL 7016, WxDxH 1000 x 600 x 850 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1000 x 850 x 600 mm

Width

1000 mm

Height

850 mm

Max. load (table)

250 kg

Factory colour

Anthracite

Depth

600 mm

Material (worktop)

Plywood

Features

On wheels

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2217420 Manuflex BB4011.7016 Side table BASE mobile with melamine table top in anthracite RAL 7016, WxDxH 1000 x 600 x 850 mm An

Description

The mobile SIDE table BASE with melamine table top is an inexpensive and flexible side table trolley for various applications in production, storage and shipping. The load capacity of 250 kg with uniform load distribution meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. The mobile version is also flexible and adaptable to production and production changes. Where the side table is needed, it can be easily moved and adjusted. If it is no longer needed, it can also be used elsewhere. Due to the simple mounting the side table is immediately ready for use. The table is equipped with a stable steel frame frame frame with 33 mm Ø round tube feet and 60 mm high frames. The frame is high-quality powder coated in anthracite RAL 7016. The side table is equipped with 2 steering wheels and 2 Bock TPE wheels (thermoplastic elastomers), Ø 125 mm. For your safety, both castors are equipped with locking devices in accordance with EN 1757-3 . The table BASE has a width of 1000 mm, a depth of 600 mm and a total height of 850 mm. It has a high-quality powder coating in anthracite RAL 7016. The side table is equipped with a light gray melamine table top. The melamine table top is 22 mm thick, 1000 mm wide and 600 mm deep, and consists of a melamine resin coating on emission class 1 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The tabletop is suitable for work without higher mechanical and chemical requirements.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.