• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB5301.6011 Complete side table MOBILE BASE with melamine plate + intermediate floor, WxDxH 750 x 500 x 850 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 750 x 850 x 500 mm

Width

750 mm

Height

850 mm

Max. load (table)

250 kg

Factory colour

Reseda green (RAL 6011)

Depth

500 mm

Material (worktop)

Plywood

Bases

1

Features

On wheels

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2225125 Manuflex BB5301.6011 Complete side table MOBILE BASE with melamine plate + intermediate floor, WxDxH 750 x 500 x 850 mm

Description

The complete mobile side table BASE with melamine table top and intermediate floor is an economical and flexible side plate system for various applications. The load capacity of 250 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory, and shipping. Save time and money by choosing a fully-proven, practical version. Due to the simple mounting, the side table is immediately ready for use.The complete side table BASE has an intermediate floor made of a 19 mm thick light gray melamine plate with gray plastic ummer as an additional loading area. The stable steel frame frame consists of 33 mm Ø round tube feet and 60 mm high frames. The frame is high quality powder coated in Reseda green RAL 6011. The table BASE has a width of 750 mm, a depth of 500 mm and a total height of 850 mm. The complete mobile side table BASE is equipped with 2 steering wheels and 2 Bock TPE wheels (thermoplastic elastomers), Ø 125 mm. For your safety, both castors are equipped with locking devices in accordance with EN 1757-3 . The light-gray melamine table top 22 mm thick, 750 mm wide and 500 mm deep, consists of a melamine resin coating on E1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The tabletop is suitable for work without higher mechanical and chemical requirements.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.