• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB5307.5007 Complete side table MOBILE BASE with plastic plate + intermediate floor, WxDxH 750 x 500 x 850 mm B

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete side table MOBILE BASE with plastic plate + intermediate floor, WxDxH 750 x 500 x 850 mm

Our service for you

Technical specifications

Dim

(W x H x D) 750 x 850 x 500 mm

Width

750 mm

Height

850 mm

Max. load (table)

250 kg

Factory colour

Brilliant blue (RAL 5007)

Depth

500 mm

Material (worktop)

Plywood

Bases

1

Features

On wheels

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2225132 Manuflex BB5307.5007 Complete side table MOBILE BASE with plastic plate + intermediate floor, WxDxH 750 x 500 x 850 mm B

Description

The complete mobile side table BASE with plastic table top and intermediate floor is an economical and flexible side plate system for various applications. The load capacity of 250 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory, and shipping. Save time and money by choosing a fully-proven, practical version. Due to the simple mounting the side table is immediately ready for use. The complete side table BASE has an intermediate floor made of a 19 mm thick light gray melamine plate with gray plastic ummer as an additional loading area. The stable steel frame frame consists of 33 mm Ø round tube feet and 60 mm high frames. The frame is high-quality powder coated in brilliant blue RAL 5007. The table BASE has a width of 750 mm, a depth of 500 mm and a total height of 850 mm. The complete mobile side table BASE is equipped with 2 steering wheels and 2 Bock TPE wheels (thermoplastic elastomers), Ø 125 mm. For your safety, both castors are equipped with locking devices in accordance with EN 1757-3 . The light-gray plastic table top 22 mm thick, 750 mm wide and 500 mm deep, consists of easy-care melamine laminates on a E1 (emission class 1) 3-layer chipboard pressed in return. Furthermore, the plastic table top is bordered with light gray, impact-resistant plastic Umleimer. The surface is easy to clean. It is also resistant to abrasion, scratches and wear and is anti-glare. The table top is suitable for easy assembly, shipping and laboratory work and for work without higher chemical resistance requirements.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.