• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LC1116.3003 ESD ESD workbench CANTOLAB standard with plastic plate, WxDxH = 2000 x 800 x 768-788 mm Ruby red

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 2000 mm x 800 mm

Width

2000 mm

Max. load (table)

400 kg

Factory colour

Ruby red

Depth

800 mm

Material (worktop)

Plywood

Range of use

ESD

Features

Height-adjustable

Max. height

788 mm

Height (min.)

768 mm

Material

Metal (powder-finished)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2214919 Manuflex LC1116.3003 ESD ESD workbench CANTOLAB standard with plastic plate, WxDxH = 2000 x 800 x 768-788 mm Ruby red

Description

The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. The ESD workbench CANTOLAB standard in ruby red RAL 3003 conductive, 2000 mm wide and 800 mm deep, supports the protection against damage to your components from electrostatic discharge, including earthing box. Ideal for any workplace where cleanliness is paramount. Thanks to the optically appealing and closed pipe frames, the CANTOLAB work table is ideally suited as a test or laboratory workplace. The CANTOLAB standard workbench has a height adjustment by adjustable slider of 740-760 mm plus table plate thickness for different working heights in seated and standing activities. The load capacity of the CANTOLAB work table is 400 kg with uniform load distribution. The self-supporting frame consists of 2 square frames 40x40x2 mm and 2 stable square frames 50x30x2 mm, as well as height-adjustable adjustment sliders. The frame is high-quality powder-coated in ruby red RAL 3003 conductive. The light-gray plastic table top 28 mm thick, 2000 mm wide and 800 mm deep, consists of volume conductive E1 (emission class 1) 3-layer chipboard on 0.8 mm HPL laminate base with hard fiber counterbalance. Furthermore, the plastic table top is bordered with light gray, impact-resistant plastic Umleimer. The smooth surface is easy to clean. It is also resistant to abrasion, scratches and shocks, is durable and glare-free. The table top is electrically conductive, the leakage resistance according to EN 100015 is< 1x10^9-> 7.5x10^5 ohms. The table top is suitable for technical and mechanical work in the ESD area.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.