• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LZ3674 Intermediate floor melamine light gray conductive leakage resistance according to EN 100015 1250 x 350 x

EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intermediate floor melamine light gray conductive leakage resistance according to EN 100015 1250 x 350 x 25 mm, with binding beam for universal 1250 x 600 mm

Our service for you

Technical specifications

  • For table depth: 600 mm
Dim

(W x H x D) 1250 x 25 x 350 mm

Product type

Worktop

Width

1250 mm

Height

25 mm

Depth

350 mm

Range of use

ESD

Bases

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 168707 Manuflex LZ3674 Intermediate floor melamine light gray conductive leakage resistance according to EN 100015 1250 x 350 x

Description

The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. You can use the space beneath the table plate! By placing of an ESD-between soil under the table top gain additional loading area directly at the ESD workstation. The soil is on the bottom of the striving of the base frame. For the extra stability is the ESD between floor with a beam. The ESD-intermediate floor is evenly distributed load with 75 kg load capacity. The ESD between floor has a width of 1250 mm, a depth of 350 mm and a height of 25 mm. The floor consists of an electrically conductive melamine resin coating on volume conductive E1 (emission class 1) 3-layer clamping plate with two-sided fine structure. It has a light gray, shock-resistant Kunststoff-Umleimer. The melamine intermediate floor is electrically conductive, and largely abrasion and scratch-proof according to DIN EN 438 as well as non-glare and insensitive. The smooth surface is easy to clean. The leakage resistance amounts to the EN 100015. Please note that the use of ESD between ground and with existing foot supports, housing cover with a usable height of 500 mm and mobile drawer cabinets is not possible. The use of a between soil for existing side panels is possible on request.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)