• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LZ8235.5012 ESD ESD tray can be rotated for UNIVERSAL and CANTOLAB workbenches, BxD 370 x 370 mm Light blue (RA

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD tray can be rotated for UNIVERSAL and CANTOLAB workbenches, BxD 370 x 370 mm

Our service for you

Technical specifications

Dim

(W x D) 370 mm x 370 mm

Width

370 mm

Factory colour

Light blue (RAL 5012)

Depth

370 mm

Range of use

ESD

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2224224 Manuflex LZ8235.5012 ESD ESD tray can be rotated for UNIVERSAL and CANTOLAB workbenches, BxD 370 x 370 mm Light blue (RA

Description

The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. The ESD tray with double-joint swivel arm for all UNIVERSAL and CANTOLAB workbenches, can be rotated and is used to optimize the work performance by providing tools directly at the workplace. Tools and devices can be provided by the stable steel sheet construction and the 15 mm edging on all sides. The width of the ESD tray is 370 mm. It has a depth of 370 mm. The shelf is high-quality powder-coated in light blue RAL 5012 conductive. The tray is attached to aluminum mounting portals with the help of the double-joint swivel arm. The double-joint swivel arm has a length of 700 mm and a maximum load capacity of 15 kg. Thanks to the double-joint swivel boom, the tool carrier can be positioned precisely and individually at the workplace and after application can also be removed from the gripping and viewing area.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.