• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LZ8267.7035 ESD ESD device bridge for UNIVERSAL work tables with table width 1750 mm, WxDxH = 1588 x 350 x 25 m

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1588 x 25 x 350 mm

Width

1588 mm

Height

25 mm

Max. load (table)

35 kg

Depth

350 mm

Range of use

ESD

Material

Plywood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2224188 Manuflex LZ8267.7035 ESD ESD device bridge for UNIVERSAL work tables with table width 1750 mm, WxDxH = 1588 x 350 x 25 m

Description

The progressive development in electronics tends to be smaller and smaller components. With the constantly reduced size of various components, even the microscopic distances between the insulators and circuits within the components are reduced, so that suitable static protection measures are required. Tiny static discharges are not noticeable to individuals, but are nevertheless harmful to electronic components and components. What is more, the damage caused by the electrostatic charge cannot be detected by the naked eye. Electrostatically protected areas and individual ESD workstations are required in almost all electronics and semiconductor manufacturing. With our ESD workstation systems we help you to avoid electrostatic discharge and protect your components. The ESD device bridge for all UNIVERSAL work desks is used to store test and measurement devices, other small parts and materials on the second working level. So the devices are always within reach, long searching is not necessary. The ESD device bridge is infinitely adjustable in depth, so that the device bridge can be individually aligned with the bearing components. Of course, this feature also offers advantages on an ergonomic basis. Field of view and range of grip can be changed as desired from person to person or from workplace to workplace. The working space can also be easily adjusted in case of machining large-volume workpieces. The overall width of the ESD device bridge is 1588 mm. It has a total depth of 352 mm, with a useful depth of 350 mm and a total height of 25 mm. It consists of an electrically conductive melamine resin coating on volume conductive E 1 (emission class 1) 3-layer chipboard with fine structure on both sides. It also has 2 steel brackets in light gray. The installation height of the device bridge is 82 mm. The device bridge is attached to aluminum surface-mounted portals. The load capacity is 35 kg.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.