• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LZ8325.7035 ESD Boxes carrier rail 2000 (1996 mm) for Alu-Aufbau RAL 7035 light gray leitl eligible Light grey

EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Boxes carrier rail 2000 (1996 mm) for Alu-Aufbau RAL 7035 light gray leitl eligible

Our service for you

Technical specifications

Height

100 mm

Max. load (table)

40 kg

Factory colour

Light grey

Depth

2 mm

Range of use

ESD

Material

Steel

Length

1996 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 167159 Manuflex LZ8325.7035 ESD Boxes carrier rail 2000 (1996 mm) for Alu-Aufbau RAL 7035 light gray leitl eligible Light grey

Description

The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. A wild confusion and lack of overview often lead to unnecessary time loss. This happens often with small parts, the ungeordnet on the work surfaces are stored. By the ESD Boxes carrier rail can this problem be avoided. It is at alu-aufbauportalen is fixed and is continuously tilting. View storage boxes with holding nose can easily be hung on the boxes carrier rail. The load bearing capacity of the ESD Boxes carrier rail is 40 kg. The ESD Boxes carrier rail has a width of mm, a depth of 2 mm and a height of 100 mm. It is made of steel and light gray RAL 7035 conductive high-quality powder-coated.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)