• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TP0162.2001 TP0162.2001 Flatbed trolley Brake Steel powder-coated

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 1013 x 740 x 880 mm

Product type

Flatbed trolley

Wheels (Ø x W)

160 x 40 mm

Factory colour

Red orange (RAL 2001)

Material

Steel

No. of wheels

4

Load capacity

400 kg

Height

880 mm

Transport equipment features

Brake

Load area (length)

1013 mm

Load area (width)

740 mm

Tyre material

Solid rubber

Material properties

powder-coated

Width

740 mm

Length

1013 mm

Load capacity

400 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2219266 Manuflex TP0162.2001 TP0162.2001 Flatbed trolley Brake Steel powder-coated

Description

Professional design developed for perfect and effective work processes. Due to the stable design of the platform wagon TRANSOMOBIL it is suitable for transporting various transport goods in daily use. Your employees are thus physically relieved and individual transport routes can be combined. Because of the large variety of colors, in 10 colors the same price, TRANSOMOBIL wagons can be assigned to individual business areas or they provide variety in production and production due to the color differences. The platform of the TRANSOMOBIL car is made from 1.5 mm thick steel plate. The platform is 740 mm wide and has a depth of 1013 mm. The platform wagon is equipped with 2 steering and fixed rollers made of solid rubber with robust steel sheet rims. The wheels have a dimension of 160 x 40 mm (Ø x width). For your safety, both castors are equipped with locking device in accordance with EN 1757-3 . Due to the solid rubber tires, the car is particularly floor-friendly and quiet. Other roller versions can be supplied on request. The platform wagon is equipped with a handy sliding bracket made of steel pipe with a Ø of 34 mm, which facilitates the steering of the car. The platform wagon TRANSOMOBIL has a height of 880 mm, a width of 740 mm and a depth of 1013 mm. It is made of steel sheet and is powder coated in high quality in red-orange RAL 2001. The load capacity of the platform wagon TRANSOMOBIL is 400 kg. Special dimensions, however, are possible on request for a quantity of 5 units, as well as electrically conductive versions.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.