• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TP1034.3003 Workshop trolley Factory colour: Ruby red

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Workshop trolley

Factory colour

Ruby red

Dim

(L x W x H) 590 x 1135 x 810 mm

Content

1 pc(s)

Width

1135 mm

Height

810 mm

Length

590 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2219246 Manuflex TP1034.3003 Workshop trolley Factory colour: Ruby red

Description

Mobile workshop trolley model 6 - mobile and stable in one. The mobile workshop trolley not only offers you a mobile work station, but also a lockable storage for tools and mounting materials. The workshop trolley is powder-coated in ruby red RAL 3003. It is 780 mm high, 1135 mm wide and has a depth of 590 mm plus cover plate. The mobile workshop trolley is equipped with two steel casings each with 4 drawers at heights 1 x 50 mm 1 x 100 mm 1 x 150 mm 1 x 200 mm. The drawers are perforated for accommodating tray partitions in a 36 mm grid. For your safety, the housing is equipped with individual extension locks and a drawer lock, which prevents the drawers from accidentally running out while driving. A cylinder lock with 2 keys each allows the drawers to be locked optimally and your tools to be protected from external damage. The base frame of the car is extremely robust and equipped with a handy sliding bar, which simplifies the steering of the mobile workshop car. The multiplex cover plate, which is 30 mm thick, with a width of 1080 mm and a depth of 600 mm, is oiled on the base frame. According to DIN 68705 Part 2, the plate consists of a beech multilayer plate of quality class I/III. The multiplex table top is lubricated crosswise, water-proof under high pressure in accordance with DIN 68705 IF (IW67) and environmentally friendly. All edges and corners are ground and chamfered. A clear painting of the multiplex plate is possible on request. The multiplex table top is used wherever high mechanical loads, such as in the assembly and production areas, are required. Due to the gluing, the table top can also be used for occasional work with damp materials. The delivery includes 2 castors and 2 fixed castors, for your safety the castors are equipped with locking plates. For an additional fee, you can also order 4 castors of which 2 with wheel casters (order no.: TV0307). The mobile workshop trolley has a total width of 1135 mm, a depth of 590 mm and a height of 810 mm.

This text is machine translated.

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)