• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3900.9006 Manuflex ZB3900.9006 Packpool Workbench Tray (White Aluminium) Aluminium silver

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manuflex ZB3900.9006 Packpool Workbench Tray (White Aluminium)

Our service for you

Technical specifications

Dim

(W x H x D) 245 x 120 x 200 mm

Width

245 mm

Height

120 mm

Factory colour

Aluminium silver

Depth

200 mm

Material

Steel

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 165929 Manuflex ZB3900.9006 Manuflex ZB3900.9006 Packpool Workbench Tray (White Aluminium) Aluminium silver

Description

The tray for all PACK pool tables with steel structure portals can be used to store pack of small parts, sheets or small view storage boxes. Thus, your small parts in gripping near provided and the access times reduced. The speaker is attached to steel structure portals. The tray has a total width of 245 mm, a total depth of 200 mm and a total height of 120 mm. The base is W x D x H 240 x 165 x 120 mm. The tray is manufactured by steel sheet and in aluminum silver similar to RAL 9006 high-quality powder-coated.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)