• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3901.5012 Viewing boxes shelf RAL 5012 light blue Light blue

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viewing boxes shelf RAL 5012 light blue

Our service for you

Technical specifications

Dim

(W x H x D) 430 x 310 x 155 mm

Width

430 mm

Height

310 mm

Factory colour

Light blue

Depth

155 mm

Bases

3

Material

Steel

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 166714 Manuflex ZB3901.5012 Viewing boxes shelf RAL 5012 light blue Light blue

Description

A wild confusion and lack of overview often lead to unnecessary time loss. This happens often with small parts, the ungeordnet on the work surfaces are stored. The viewing boxes shelf is the perfect solution for this. The rack is suitable for a maximum of 12 transparent storage boxes. It has 3 floors with an inclined storage space of each 425 mm wide, 145mm deep and 120mm high. Furthermore, the floors front aufgekantet", thus the falling of small parts or the slide down from viewing boxes and the related injury to avoid pitfalls. You can use the viewing boxes shelf both free-standing as well as in connection with the viewing boxes shelf-holder element can be used. The viewing boxes shelf has a width of 430 mm, a depth of 155 mm and a height of 310 mm. It is manufactured by steel sheet and in light blue RAL 5012 high-quality powder-coated.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)