• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3933 Riffelgummi-tilting storage console 1335 x 345 mm Black

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Riffelgummi-tilting storage console 1335 x 345 mm

Our service for you

Technical specifications

  • For table width: 1500 mm
Dim

(L x W x H) 195 x 1338 x 3 mm

Width

1338 mm

Height

3 mm

Factory colour

Black

Depth

345 mm

Material

Rubber

Length

195 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 165470 Manuflex ZB3933 Riffelgummi-tilting storage console 1335 x 345 mm Black

Description

The Riffelgummi-Einlage for the tilting storage console with a width of 1338 mm in the tilting stand console and is designed to protect your valuable parts. The surface of the bearing materials as well as the color surface of the storage console is protected against scratching. The Riffelgummi-Einlage also has a non-slip effect, giving your storage materials even in strong tilt angle of the storage console arranged. The Riffelgummi-Einlage is 3 mm thick, has a width of 1338 mm and a depth of 195 mm. The insert is made of black, fine insert the fluted rubber.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)