
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
Compact permanent marker with double tip for wide or fine lines
- Compact permanent marker with double tip, which offers the comfort and value of two markers in one
- Metal processing
- Building
- Automotive Industry
- Installation
- Quality control
- Logistics
- Office Equipment & Supplies
- Textile industry
Technical specifications
- Product type
Permanent marker
- Ink colour
Black
- Content
1 pc(s)
- waterproof
Yes
- Material suitability
Cardboard
Ceramic
Textile
Cloth
Glass
Glass
Ceramic
Wood
Metal
Paper
Show more
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3530857 Markal DURA-INK DUAL TIP 96283 Permanent marker Black waterproof: Yes
Information
Information 3530857 Markal DURA-INK DUAL TIP 96283 Permanent marker Black waterproof: Yes
Description
Experience the versatility of the Dura-Ink® Dual tip permanent marker. Fine and very fine markings with only one marker The versatile marker with two tips is suitable for big as well as for small tasks. The ink, Ideal for industrial use writes on almost all surfaces and enables faster and more efficient marking in a variety of applications.
Save time and money. Replace two markers with one for fine or very fine marks with only one marker.
The two-point design is Ideal for precision marking on small surfaces or wide markings on larger surfaces. The ink for industrial applications dries quickly and is resistant to abrasion and weather for longer lasting markings.
Built-in clip caps lock into place and prevent the caps from being lost and the marker from rolling off the work surface.
Long-lasting plastic sleeve reduces break damage on the building site or while in operation
Xylol-free ink for a safer marking tool
This text is machine translated.
Save time and money. Replace two markers with one for fine or very fine marks with only one marker.
The two-point design is Ideal for precision marking on small surfaces or wide markings on larger surfaces. The ink for industrial applications dries quickly and is resistant to abrasion and weather for longer lasting markings.
Built-in clip caps lock into place and prevent the caps from being lost and the marker from rolling off the work surface.
Long-lasting plastic sleeve reduces break damage on the building site or while in operation
Xylol-free ink for a safer marking tool
This text is machine translated.
What kind of Permanent Markers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































