
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Markal Paint marker 31240220 Yellow 4 mm N/A
- The reference for color markers in industry.
- Automotive/Vehicle Construction
- Car installation
- Industrial production
- Metal processing
- Building industry
- Welding
- Packaging
Technical specifications
- Product type
Paint marker
- Ink colour
Yellow
- Line thickness
4 mm
- Maximum temperature
50 °C
- Content
1 pc(s)
- Material suitability
Alloy
Super alloy
Cardboard
Ceramic
Textile
Cloth
Concrete
Stone
Glass
Non-ferrous metal
Show more
- Min. temperature
-20 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3530832 Markal PAINT-RITER INDUSTRY MARKER SL100 31240220 Paint marker Yellow 4 mm
Information
Information 3530832 Markal PAINT-RITER INDUSTRY MARKER SL100 31240220 Paint marker Yellow 4 mm
Description
PAINT-RITTER® Industry Marker is a xylene-free, low-odor, fast-drying paint marker, the permanent markings. On almost any surface. The 15 opaque, bright colors are weather and UV resistant. And ensure excellent markings.
15 colors provide better marking, duality control and part testing. This fast-drying, abrasion-resistant and permanent paint enables immediate further processing and reduces unproductive waiting times. The xylene-free paint reduces the health risks of the users. The stable, medium-sized round tip is resistant to abrasion and therefore extremely durable. Temperature range: -20 °C to 50 °C (-4 °F to 122 °F). Marking temperature resistance: Up to 100 °C (212 °F)
This text is machine translated.
15 colors provide better marking, duality control and part testing. This fast-drying, abrasion-resistant and permanent paint enables immediate further processing and reduces unproductive waiting times. The xylene-free paint reduces the health risks of the users. The stable, medium-sized round tip is resistant to abrasion and therefore extremely durable. Temperature range: -20 °C to 50 °C (-4 °F to 122 °F). Marking temperature resistance: Up to 100 °C (212 °F)
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.98*
What kind of Paint Markers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































