
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
Markal Paint marker 96961 Yellow 3 mm N/A
Technical specifications
- Product type
Paint marker
- Ink colour
Yellow
- Tip type
Round tip
- Line thickness
3 mm
- Lightfast
Yes
- Pen cap fits both ends
Yes
- Exchangeable tips
Yes
- Maximum temperature
+66 °C
- Content
1 pc(s)
- Barrel colour
Grey
- Barrel material
Aluminium
- Promotional item type
Für öligen Oberflächen
Documents & Downloads
Datasheet
Datasheet 1414103 Markal Paint-Riter+ Oily Surface HP 96961 Paint marker Yellow 3 mm
Datasheet 1414103 Markal Paint-Riter+ Oily Surface HP 96961 Paint marker Yellow 3 mm
Security datasheet
Security datasheet 1414103 Markal Paint-Riter+ Oily Surface HP 96961 Paint marker Yellow 3 mm
Signal word


Danger
GHS / H Statements
- H 225: Highly flammable liquid and vapour
- H 319: Causes serious eye irritation
GHS / P Statements
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 233: Keep container tightly closed
- P 240: Ground/bond container and receiving equipment
- P 241: Use explosion-proof electrical/ventilating/light/…/equipment
- P 264: Rinse … thoroughly after use
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 337+313: If eye irritation persists: seek medical advice
- P 370+378: In case of fire: Use … for extinction. (P 370+378)
- P 403+235: Store in a cool and well-ventilated place
- P 501: Dispose of contents/container at …
GHS / EUH statements
- EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.98*
What kind of Paint Markers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























