• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Markal PAINT-RITER+ ROUGH SURFACE 97252 Paint marker Red 4 mm

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Markal Paint marker 97252 Red 4 mm N/A

  • Steel works and steel trade
  • Metal processing
  • Petrochemical industry
  • Vehicle industry
  • Shipbuilding and repair
  • Building industry
  • Metal manufacturing

Technical specifications

Product type

Paint marker

Ink colour

Red

Line thickness

4 mm

Maximum temperature

66 °C

Content

1 pc(s)

Material suitability

Ceramic

Glass

Non-ferrous metal

Piping

Plastic

Boards

Rubber

Tyres

Corroded metal

Steel

Iron

Show more
Min. temperature

-46 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3530888 Markal PAINT-RITER+ ROUGH SURFACE 97252 Paint marker Red 4 mm

Information

Information 3530888 Markal PAINT-RITER+ ROUGH SURFACE 97252 Paint marker Red 4 mm

Description

The Pro-Line® XT paint marker achieves maximum marking performance on rough, rusty and dirty surfaces. Thanks to a special resin lacquer, the markings are clearly abrasion-proof, weather-resistant and chemical resistant. The fast drying paint tip binds quickly and leaves strong and clearly visible markings. It is xylene-free and contains no other harmful chemicals, thus reducing the health risks for users.

Developed for even and very well visible markings on rough, rust and dirty surfaces. The enamel finish ensures extreme durability and improved resistance to abrasion, weather and chemicals. Available in 14 strong, fast-drying inks that allow instant processing and reduce unproductive waiting times. Thanks to the xylene-free paint, the user has reduced health risks and no problems in the USA with compliance with the California Water Protection Act (California Proposition 65), the list of hazardous air pollutants drawn up by the US Environmental Agency and the reporting requirement for toxic chemicals (Sara 313). The sturdy metal housing and the clip cap protect the tip from breaking off. The marker can be stowed away comfortably in the bag. Temperature range: -46 °C to 66 °C (-50 °F to 150 °F).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

What kind of Paint Markers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)