• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Markal PAINT-RITER+ WET SURFACE 96932 Paint marker Red 4 mm

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Markal Paint marker 96932 Red 4 mm N/A

  • Machine departments
  • Punches
  • Plasma cutting
  • Metal processing
  • Shipbuilding and repair
  • Petrochemical industry
  • High-humidity, air-conditioned zones
  • Aerospace

Technical specifications

Product type

Paint marker

Ink colour

Red

Line thickness

4 mm

Maximum temperature

66 °C

Content

1 pc(s)

Material suitability

Aluminium

Ceramic

Glass

Piping

Plastic

Rubber

Steel

Iron

Min. temperature

-46 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3530883 Markal PAINT-RITER+ WET SURFACE 96932 Paint marker Red 4 mm

Information

Information 3530883 Markal PAINT-RITER+ WET SURFACE 96932 Paint marker Red 4 mm

Description

The Pro-Line® WP is a paint marker for better marking results and a guaranteed adhesion on wet surfaces. The fast drying recipe prevents the marks from smudging or running when they come into contact with water or water-based fluids, leaving well-visible, permanent marks.

The specially developed paint lubricates and does not run on wet or moist surfaces and thus provides for permanent, very visible markings. Thanks to the xylene-free paint, the user has reduced health risks and no problems in the USA with compliance with the California Water Protection Act (California Proposition 65), the list of hazardous air pollutants drawn up by the US Environmental Agency and the reporting requirement for toxic chemicals (Sara 313). Contains hardly volatile organic compounds and does not contribute to the formation of near-ground ozone. The metallic casing and the fiber tip provide for durability and thus for a long life of the marker. Temperature range: -46 °C to 66 °C (-50 °F to 150 °F)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.28*

What kind of Paint Markers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)