• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marker for terminal blocks UCT-TMF 4 0828742 Phoenix Contact

Type
Blank
Imprint
Ohne Aufdruck
Dim
(W x H) 3.4 mm x 4.7 mm
Manufacturer part #
0828742
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

360 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.60 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marker for terminal blocks UCT-TMF 4

  • UCT-Tmf 4
  • Industrial packaging, pack of 10

Technical specifications

Imprint

Ohne Aufdruck

Type

Blank

Dim

(W x H) 3.4 mm x 4.7 mm

Manufacturer part #

0828742

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

4.2 mm

Width

3.4 mm

Height

4.7 mm

Type

UCT-TMF 4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586634 Marker for terminal blocks UCT-TMF 4 0828742 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586634 Marker for terminal blocks UCT-TMF 4 0828742 Phoenix Contact

Description

Marker for terminal blocks, Sheet, white, Unlabeled, Can be labeled with: THERMOMARK CARD PLUS, THERMOMARK CARD, BLUEMARK CLED, BLUEMARK LED, Mounting type: Snap into flat marker groove, For terminal block width: 4.2 mm, Lettering field: 3.4 x 4.7 mm

More interesting products

(*All information is plus legal VAT)