Complete new development of zinc die casting with set brass sluice castings
Highly detailed professional model
In digital mode the diamond pantographs can be raised/lowered via a motor
Digitally switchable telex coupling front and rear
Extremely extensive sound equipment
Buffer capacitor
Screw couplings for front and rear included
Technical specifications
Manufacturer part #
055526
Type
Electric locomotive
Size
Gauge 1
Power supply system
Digital DC Sound
LoB/LoC
600 mm
Age category
15 years and over
Type (carriage)
Chassis + metal body
Train company
SBB
Era
VI
Interiors
Interiors built in
Connector
Telex coupler
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2349066 Märklin 055526 Electric locomotive series CE 6/8 I of SBB
Description
Model: Complete new construction, chassis with main frame and shop made of die-cast zinc. Many set brass sluice castings. With digital decoder mfx with up to 32 functions, built-in buffer capacitor, regulated high-power engine and extensive sound functions such as driving noise, fan, locomotive whistle, multi-stop announcement, station announcement, background noises at the station and much more. Operation possible with alternating current, direct current, Märklin Digital and DCC. High-performance motors with drive on all axles. In digital mode the diamond pantographs can be raised/lowered via a motor White LED head end signal when changing direction of travel, conventional in operation, can be switched digitally. White LED lighting in the driver's cabs, depending on the direction of travel. Switchable machine room lighting. Swiss light change in red and white, wrong driving signal at the front separately switchable.Driver compartment doors for opening, interior fittings, driver's cab with engine driver figure. Handle bars made of metal and many other set details such as: Signs, windscreen wipers, whistles etc. Headstocks with spring buffers and attached brake lines. Remote-controlled rear telex coupling mounted as standard, front screw coupling. Each can be exchanged against the other coupling type (included in the delivery). Accessible minimum radius 1,020 mm. Length over buffer 60.3 cm.Weight approx. 6.1 kg. Model: Museum locomotive CE 6/8 I of SBB Historic in dark brown color in the current operating condition of the epoch VI. Road number 14201.
Model: Complete new construction, chassis with main frame and shop made of die-cast zinc. Many set brass sluice castings. With digital decoder mfx with up to 32 functions, built-in buffer capacitor, regulated high-power engine and extensive sound functions such as driving noise, fan, locomotive whistle, multi-stop announcement, station announcement, background noises at the station and much more. Operation possible with alternating current, direct current, Märklin Digital and DCC. High-performance motors with drive on all axles. In digital mode the diamond pantographs can be raised/lowered via a motor White LED head end signal when changing direction of travel, conventional in operation, can be switched digitally. White LED lighting in the driver's cabs, depending on the direction of travel. Switchable machine room lighting. Swiss light change in red and white, wrong driving signal at the front separately switchable.Driver compartment doors for opening, interior fittings, driver's cab with engine driver figure. Handle bars made of metal and many other set details such as: Signs, windscreen wipers, whistles etc. Headstocks with spring buffers and attached brake lines. Remote-controlled rear telex coupling mounted as standard, front screw coupling. Each can be exchanged against the other coupling type (included in the delivery). Accessible minimum radius 1,020 mm. Length over buffer 60.3 cm.Weight approx. 6.1 kg. Model: Museum locomotive CE 6/8 I of SBB Historic in dark brown color in the current operating condition of the epoch VI. Road number 14201.