• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 074620 H0 Truss bridge 1-rail H0 Märklin C (incl. track bed) (L x W x H) 180 x 64 x 45 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 lattice truss bridge

  • Detailed
  • Lifelike
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Truss bridge

No. of tracks

1-rail

Type

Straight

Plastic

Suitable for

H0 Märklin C (incl. track bed)

Length

180 mm

Width

64 mm

Height

45 mm

Dim

(L x W x H) 180 x 64 x 45 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298616 Märklin 074620 H0 Truss bridge 1-rail H0 Märklin C (incl. track bed) (L x W x H) 180 x 64 x 45 mm

Description

The Bridge program in steel beam optics, the C-track in the third dimension. With the stable structures and the tried-and-tested pillars 7250 to 7253 can be ramps, driveways and uberfuhrungen after system build. The inserted C-tracks are in the length can be shifted, allowing for the individual positioning of the bridges in the plant. The width of the bridges are taken into account parallel approach slabs also in the track distance of slim soft geometry of 64,3 mm. For overhead catenary masts and light signals in bridge area are suitable mounts available.

This text is machine translated.

Features

  • For the admission of straight C-tracks
  • 2 Grills bridges correspond to the order no.: 212634 + 212622 Tracks
  • As a lattice truss bridge to the arch bridge Order No.: 1298618 can be used.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.97€ 71.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)