• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 21320 H0 Box Bridge, (L x W x H) 360 x 70 x 106 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NOCH 21320 H0 Box Bridge, (L x W x H) 360 x 70 x 106 mm

  • Detailed
  • Lifelike
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Product type

Camelback bridge

No. of tracks

1-rail

Type

Plastic

Suitable for

Universal

Length

360 mm

Width

70 mm

Height

106 mm

Dim

(L x W x H) 360 x 70 x 106 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 212370 NOCH 21320 H0 Box Bridge, (L x W x H) 360 x 70 x 106 mm

Description

Suitable for almost all common track systems, including the new Maerklin C track.

Features

  • Kit that can be constructed without glue
  • Still Kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)