• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 43463 H0 2er set additional wagon 3 for Rabe 501 Giruno of SBB J(A4) 1st class and K(A3) 1st class

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 2er set additional wagon 3 for Rabe 501 Giruno of SBB

  • Completely new designFull-scale reproduction 1:87Built-in LED interior lighting as standard
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

43463

Type

Carriage

Size

H0

Power supply system

AC

LoB/LoC

402 mm

Age category

15 years and over

Type

J(A4) 1st class and K(A3) 1st class

Train company

SBB

Era

VI

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526675 Märklin 43463 H0 2er set additional wagon 3 for Rabe 501 Giruno of SBB J(A4) 1st class and K(A3) 1st class

Description

Model: Additional wagon for the high-speed train set Rabe 501 Giruno of the Swiss Federal Railways (SBB). 1 Middle wagon J (A4), 1. Great. 1 middle car K (A3), 1. Great. Current operating state 2021. Model: 2-piece additional wagon set for extending the high-speed train set Rabe 501 Giruno to an 11-piece unit. Standard interior lighting with maintenance-free, warm white light emitting diodes (LED). The interior lighting is supplied via the continuous electrical connection of the entire train and is only functional and digitally switchable in conjunction with the basic set. Both middle cars are firmly coupled with each other. Guide rail in the Jacobs bogies. Full scale replica. Minimum radius for operation 360 mm. Length of the wagon pair 40.2 cm. The 39810 basic set can be extended with the additional wagon sets 43461, 43462 and 43463 to a prototypical 11-piece unit. This additional wagon set for the Rabe 501 Giruno can be found in direct current version in the Trix H0 assortment under the article number 23283.

This text is machine translated.