• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 23282 H0 Supplementary set 2 for Giruno of SBB D(B9) 2nd class and E(B8) 2nd class

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 Supplementary set 2 for Giruno of SBB

  • Completely new designFull-scale reproduction 1:87Built-in LED interior lighting as standardPantograph as digital function can only be raised and lowered separately in conjunction with the basic set
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

23282

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

402 mm

Age category

15 years and over

Type

D(B9) 2nd class and E(B8) 2nd class

Train company

SBB

Era

VI

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526812 TRIX H0 23282 H0 Supplementary set 2 for Giruno of SBB D(B9) 2nd class and E(B8) 2nd class

Description

Model: Additional wagon for the high-speed train set Rabe 501 Giruno of the Swiss Federal Railways (SBB). 1 Middle wagon D (B9), 2. Class, with pantograph. 1 Middle wagon E (B8), 2. Great. Current operating state 2021. Model: 2-piece additional wagon set for extending the high-speed train set Rabe 501 Giruno to an 11-piece unit. Standard interior lighting with maintenance-free, warm white light emitting diodes (LED). The interior lighting is supplied via the continuous electrical connection of the entire train and is only functional and digitally switchable in conjunction with the basic set. Pantograph on a medium wagon can also be raised and lowered separately as a digital function only in conjunction with the basic set via the decoder. Both middle cars are firmly coupled with each other. Guide rail in the Jacobs bogies. Full scale replica. Minimum radius for operation 360 mm. Length of the wagon pair 40.2 cm. The basic set 25810 can be extended with the additional wagon sets 23281, 23282 and 23283 to a prototypical 11-piece unit. This additional wagon set for the Rabe 501 Giruno can be found in alternating current design in the Märklin H0 assortment under the article number 43462.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,134.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)