User & Safety Instructions 3375355 Märklin 42190 H0 set of 4 passenger coaches Swiss Express of SBB
Description
Model: Four unit passenger cars type EWIII of the Swiss Federal Railways (SBB/CFF/FFS). A semi-baggage car type AD, 1. Class, a dining car type WR and two spacious wagon type B, 2. Class. Pebble gray/blood orange color of Swiss Express. Train route: Genève–Lausanne–Bern–Zurich HB. Wagon administrative numbers 1, 13 and 14. Dining car without serial number. Operating condition after 1975.
Model: Complete new construction of the EWIII wagon family. Multi-colored interior fittings. All the coaches are equipped with standard built-in LED interior lighting. A buffer capacitor for bridging short term dead spots is installed in each wagon. Dining car with illuminated table lamps. A saloon coach has a standard built-in rear lighting of the train. Equipped with separable, current-carrying close couplers. The interior lighting works in conjunction with the tail light carriage, the specified order of the vehicle must be observed. Type-specific designed bogies, roof shapes, side walls and lower floors with many set details. Buffer height according to NEM. Separately scheduled fans, handle bars, control lines and steps at the bogies. Imprinted wagon running signs and serial numbers. Two pluggable front doors of each wagon are enclosed, which were attached in the model for overpasses The tail light wagon also has an imitation of an automatic coupling. All carriages packed individually in additional packaging. Minimum radius for operation 360 mm. Length over Buffer 113.2 cm.
An additional set of wagons can be found in the H0 Märklin range under article number 42191. You will find a matching electric locomotive in the Märklin H0 range under article number 38420. The matching shunting dome wagon Sputnik is also available as a new construction under item number 46850. You can find this model in DC format in the TRIX H0 range under item number 23690.
This text is machine translated.
Description
Model: Four unit passenger cars type EWIII of the Swiss Federal Railways (SBB/CFF/FFS). A semi-baggage car type AD, 1. Class, a dining car type WR and two spacious wagon type B, 2. Class. Pebble gray/blood orange color of Swiss Express. Train route: Genève–Lausanne–Bern–Zurich HB. Wagon administrative numbers 1, 13 and 14. Dining car without serial number. Operating condition after 1975.
Model: Complete new construction of the EWIII wagon family. Multi-colored interior fittings. All the coaches are equipped with standard built-in LED interior lighting. A buffer capacitor for bridging short term dead spots is installed in each wagon. Dining car with illuminated table lamps. A saloon coach has a standard built-in rear lighting of the train. Equipped with separable, current-carrying close couplers. The interior lighting works in conjunction with the tail light carriage, the specified order of the vehicle must be observed. Type-specific designed bogies, roof shapes, side walls and lower floors with many set details. Buffer height according to NEM. Separately scheduled fans, handle bars, control lines and steps at the bogies. Imprinted wagon running signs and serial numbers. Two pluggable front doors of each wagon are enclosed, which were attached in the model for overpasses The tail light wagon also has an imitation of an automatic coupling. All carriages packed individually in additional packaging. Minimum radius for operation 360 mm. Length over Buffer 113.2 cm.
An additional set of wagons can be found in the H0 Märklin range under article number 42191. You will find a matching electric locomotive in the Märklin H0 range under article number 38420. The matching shunting dome wagon Sputnik is also available as a new construction under item number 46850. You can find this model in DC format in the TRIX H0 range under item number 23690.