• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 57620 H0 Doppelstock Zwischenwagen der DB AG Zwischenwagen 2. Klasse

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

H0 Doppelstock Zwischenwagen der DB AG

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.
  • Red image with large white word 'HOBBY' in the centre, with three white horizontal stripes to the left of it.

Technical specifications

Manufacturer part #

57620

Type

Double-decker carriage

Size

H0

Power supply system

DC

LoB/LoC

308 mm

Age category

15 years and over

Type

Zwischenwagen 2. Klasse

Train company

DB

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Personenwagen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 249701 Piko H0 57620 H0 Doppelstock Zwischenwagen der DB AG Zwischenwagen 2. Klasse

Description

NEM-Schacht mit Bügelkupplung.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)