• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 57608 H0 IC wagon DB AG BordBistro Arkimbz 226.7 in ICE-Painting

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 IC wagon DB AG

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

Manufacturer part #

57608

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

264 mm

Age category

15 years and over

Type

BordBistro Arkimbz 226.7 in ICE-Painting

Train company

DB AG

Era

V

Interiors

Interiors built in

Connector

Tension hook coupler

Design type

IC/ICE wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 242340 Piko H0 57608 H0 IC wagon DB AG BordBistro Arkimbz 226.7 in ICE-Painting

Description

Features

  • ICE Painting
  • NEM shaft with bow coupling.

More interesting products

(*All information is plus legal VAT)