• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Markt & Technik Video und Audio Downloader Pro 2 Windows Multimedia

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multimedia

Category

Windows

Version

Per 2

Media type

DVD

Languages

German

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859373 Markt & Technik Video und Audio Downloader Pro 2 Windows Multimedia

Description

The complete solution for downloading Internet videos and music:With the Video and Music Downloader PRO 2 you can download your favorite videos and music from the Internet on your computer and store them on the hard disk. This includes films of all quality levels, even up to 8K!Supports YouTube (Inc. Playlists), ARD, ZDF, MDR, Bavaria, ARTE, NDR, WDR, 3sat, SWR media libraries and all other public broadcastersYou can download the videos and music directly on your PC and convert them to MP3 or MP4. Furthermore, you can adjust the audio quality for the download individually according to your requirements. The program is easy to operate and has a clear layout. Thus you can play your videos and music data on all devices. It doesn't matter whether you want to watch it on your PC, laptop, smartphone, tablet or mobile players.Nothing stands in the way of unrestricted video enjoyment at home and while traveling.

This text is machine translated.

Features

  • Download playlist with one clickSet audio quality individuallyHigh download speedDirect conversion into MP3 or MP4 formatDownload multiple videos and music in parallelAutomatic update functionLifetime – no ABOHigh resolution downloads up to 8KFirst-class audio and video quality100% German-language e-mail support100% software developed in Germany

Hints

Your right to cancel does not apply to software that has been unsealed or used by the consumer.

System requirements

  • Windows 11, 10, 8.1, 8, 7 (32 and 64-bit system)