• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marmitek AV Converter Connect TC22 [Toslink, RCA Digital - Toslink, RCA Digital]

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connect TC22-Audio Converter | Toslink Coaxial

  • You can convert your Toslink Audio signal to a digital coaxial audio signal (or vice versa).
  • Extremely handy if your sound source has a different digital output than, for example, your audio amplifier.
  • Zweiweg-Konvertierung
  • From optical to coaxial or of coaxial to optical.
  • Reinforced the digital audio signal and this extends the maximum cable length (optical/coaxial).
  • Supports most common 2 to 5.1 channel audio signals.
  • The offered, digital audio signal are on both outputs (both Toslink as coaxial) be played back at the same time.

Technical specifications

  • Audio conversion - Toslink to coaxial
Product type

AV Converter

Connection type

Toslink

RCA Digital

RCA

No. of A connectors

1 x

Type A

Toslink socket (ODT)

RCA socket (phono)

No. of B connections

1 x

Type B

RCA socket (phono)

Factory colour

Black

Connector version

straight

Cable features

incl. changeover switch

Version

Converter

Cable use

AV

Signal flow direction

Bidirectional (bi)

Weight

45 g

Length

23 mm

Width

51 mm

Height

80 mm

Dim

(L x W x H) 23 x 51 x 80 mm

Documents & Downloads

Datasheet

Datasheet 046468 Marmitek AV Converter Connect TC22 [Toslink, RCA Digital - Toslink, RCA Digital]

User & Safety Instructions

User & Safety Instructions 046468 Marmitek AV Converter Connect TC22 [Toslink, RCA Digital - Toslink, RCA Digital]

Description

Always a tricky affair, if the TV set is a TOSLINK output, while the amplifier has a free coaxial input. Not bad, you can use this only not directly connect with each other. The other way around is also common. Thanks to the Connect TC 22, you can either of optical (Toslink) on coaxial switches and the other way around. This allows the Connect TC 22, always the still available digital input or output to use.

This text is machine translated.

Features

  • Zweiweg-Konvertierung; from optical to coaxial or of coaxial to optical
  • Supports most common 2 to 5.1 channel audio signals

Scope of delivery

  • Audio Converter
  • Power supply adapter

What kind of Audio & HDMI Converters are you looking for?