• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marmitek USB-C® Adapter [1x USB-C® - 1x RJ45 socket] USB-C / Ethernet Adapter 0.15 m incl. RJ45 socket

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB-C® Adapter

Connection type

USB-C®

RJ45

No. of A connectors

1 x

Type A

USB-C®

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0.15 m

Factory colour

Black

Silver

Connector version

straight

Cable features

incl. RJ45 socket

Cable use

USB-C®

Version

Adapter

Range of use

USB adapters

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2552222 Marmitek USB-C® Adapter [1x USB-C® - 1x RJ45 socket] USB-C / Ethernet Adapter 0.15 m incl. RJ45 socket

Description

Marmitek USB-C to Ethernet adapter

This text is machine translated.

More interesting products

(*All information is plus legal VAT)