• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 2420.0501 Foot switch 250 V AC 14 A 1-pedal 2 makers IP65 1 pc(s)

Image similar
Product type
Foot switch
Functions
momentary
Operation type
1-pedal
Switch position
2 x Off/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 64.52 / piece)
€ 64.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foot switch

Casing/button colour

Black

Functions

momentary

Operation type

1-pedal

Switch position

2 x Off/(On)

Contact type

2 makers

Material

Polyamide

Connection

Screws

Switching voltage

250 V AC

Switching current (max.)

14 A

Thread size

M3

Length

149 mm

Width

98.6 mm

IP65

Content

1 pc(s)

Dim

(L x W) 149 mm x 98.6 mm

Switching current (inductive)

4 A

Type

2420.0501

Documents & Downloads

Datasheet

Datasheet 707331 Marquardt 2420.0501 Foot switch 250 V AC 14 A 1-pedal 2 makers IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 707331 Marquardt 2420.0501 Foot switch 250 V AC 14 A 1-pedal 2 makers IP65 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)