• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 2420.4101 Foot switch 250 V AC 14 A 1-pedal 1 maker IP65 1 pc(s)

Product type
Foot switch
Functions
momentary
Operation type
1-pedal
Switch position
1 x Off/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 74.62 / piece)
€ 74.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Foot switch

Casing/button colour

Black

Functions

momentary

Operation type

1-pedal

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Polyamide

Connection

Open end cable

Cable length

3.00 m

Switching voltage

250 V AC

Switching current (max.)

14 A

Thread size

M3

Length

149 mm

Width

98.6 mm

IP65

Content

1 pc(s)

Dim

(L x W) 149 mm x 98.6 mm

Switching current (inductive)

4 A

Type

2420.4101

Documents & Downloads

Datasheet

Datasheet 707343 Marquardt 2420.4101 Foot switch 250 V AC 14 A 1-pedal 1 maker IP65 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.69*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)