• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Foot switch 250 V AC 16 A 2-pedal 2 breakers, 2 makers 1 pc(s)

1/2
Image similar
Product type
Foot switch
Functions
momentary
Operation type
2-pedal
Switch position
2 x Off/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

349 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.30 / piece)
€ 37.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foot Switches

Our service for you

Technical specifications

  • Number of pedals: 2
Product type

Foot switch

Casing/button colour

Black

Red

Grey

Functions

momentary

Operation type

2-pedal

Switch position

2 x Off/(On)

Contact type

2 breakers

2 makers

Material

Metal

Plastic

Connection

Open end cable

Switching voltage

250 V AC

Switching current (max.)

16 A

Min. temperature

-25 °C

Max. temperature

+60 °C

Length

150 mm

Width

35 mm

Height

120 mm

Content

1 pc(s)

Dim

(L x W x H) 150 x 35 x 120 mm

RoHS-compliant

Yes

Type

TC-6648040

Documents & Downloads

Datasheet

Datasheet 1662010 TRU COMPONENTS Foot switch 250 V AC 16 A 2-pedal 2 breakers, 2 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1662010 TRU COMPONENTS Foot switch 250 V AC 16 A 2-pedal 2 breakers, 2 makers 1 pc(s)

More interesting products

(*All information is plus legal VAT)