• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Foot switch 220 V AC, 380 V AC 10 A 2-pedal 2 breakers, 2 makers 1 pc(s)

1/2
Image similar
Product type
Foot switch
Functions
momentary
Operation type
2-pedal
Switch position
2 x Off/(On)
Switching voltage
220 V AC
380 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

270 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 84.70 / piece)
€ 84.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foot Switches

Our service for you

Technical specifications

  • Number of pedals: 2
Product type

Foot switch

Casing/button colour

Yellow

Grey

Functions

momentary

Operation type

2-pedal

Switch position

2 x Off/(On)

Contact type

2 breakers

2 makers

Material

Metal

Switching voltage

220 V AC

380 V AC

Switching current (max.)

10 A

Min. temperature

-10 °C

Max. temperature

+75 °C

Length

210 mm

Width

178 mm

Height

135 mm

Content

1 pc(s)

Dim

(L x W x H) 210 x 178 x 135 mm

RoHS-compliant

Yes

Type

TC-6648036

Documents & Downloads

Datasheet

Datasheet 1662009 TRU COMPONENTS Foot switch 220 V AC, 380 V AC 10 A 2-pedal 2 breakers, 2 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1662009 TRU COMPONENTS Foot switch 220 V AC, 380 V AC 10 A 2-pedal 2 breakers, 2 makers 1 pc(s)

More interesting products

(*All information is plus legal VAT)